Mini-Circuits WVA Medium Power Amplifiers

Mini-Circuits WVA Medium Power Amplifiers operate over a positive supply range of +10V to +15V, allowing users to choose their desired operating voltage. These amplifiers feature an internal DC-DC conversion circuitry that maintains consistent efficiency over the full input voltage range. WVA amplifiers incorporate several DC protection features, including overvoltage, reverse voltage, and in-rush current protection to stop damage in case of unexpected spikes in voltage during operation. Mini-Circuits WVA Medium Power Amplifiers combine high-frequency operation with flat gain and medium output power, making them suitable for automotive, wireless backhaul testing, and radar/sensing applications.

Features

  • High gain
  • Excellent gain flatness
  • High saturated output power
  • Overvoltage and reverse voltage protected
  • Full WR12 band coverage (WVA-60903G+, WVA-60903GX+)
  • WR12 Waveguide RF interface (WVA-71863HP+)

Applications

  • Automotive and radar testing
  • Aerospace and defense
  • Test and measurement
  • E-band backhaul
  • Imaging
  • 5G-FR2 millimeter wave testing (WVA-60903G+, WVA-60903GX+)

Specifications

  • WVA-60903G+ and WVA-60903GX+
    • 29.5dB typical gain
    • ±1.5dB typical gain flatness
    • +21dBm typical power
    • +10V to +15V operating voltage
    • 60GHz to 90GHz frequency range
  • WVA-71863HP+
    • 39dB typical gain
    • ±1.5dB typical gain flatness
    • +24.5dBm typical power
    • +10V to +15V operating voltage
    • 71GHz to 86GHz frequency range
Đã phát hành: 2023-11-03 | Đã cập nhật: 2024-02-16