Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers

Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers provide wideband performance from an overall range of 0.1MHz to 2000MHz with 17dB to 30dB directivity. The ZFDC components are packaged in a rugged shielded case with a K18 case style. Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers operate in a -55°C to +100°C temperature range and are ideal for communication receivers/transmitters, cellular, and instrumentation applications.

Features

  • Wideband range
    • 0.1MHz to 2000MHz (ZFDC-20-5+)
    • 1MHz to 2000MHz (ZFDC-10-5+)
    • 20MHz to 2000MHz (ZFDC-6-23-S+ and ZFDC-20-50+)
  • 17dB to 30dB directivity
  • Rugged shielded case
  • -55°C to +100°C temperature range
  • RoHS compliant

Applications

  • Cellular
  • Instrumentation
  • Communication receivers and transmitters
  • GPS (except ZFDC-20-5+)

Electrical Schematic

Schematic - Mini-Circuits ZFDC Coaxial 50Ω Directional Couplers
Đã phát hành: 2021-01-28 | Đã cập nhật: 2023-08-25