Mini-Circuits ZJL Coaxial Amplifier

Mini-Circuits ZJL Coaxial Amplifier has an SMA connector type, a frequency range of 20MHz to 7000MHz, and a 50Ω impedance rating. It is housed in a compact, rugged case measuring 1.07" x 0.61", including the mounting bracket. Additional specifications include +13V maximum DC voltage, 10dB typical gain, and an operating temperature range of -40°C to +75°C. Mini-Circuits ZJL Coaxial Amplifier is suitable for communication systems, instrumentation, laboratory use, and radar applications.

Features

  • Ultra-wideband
  • Compact, rugged case
  • Low power

Applications

  • Communications systems
  • Radar
  • Instrumentation
  • Laboratory use

Specifications

  • 50Ω impedance rating
  • 20MHz to 7000MHz frequency range
  • 10dB typical gain
  • +13V maximum DC voltage
  • -40°C to +75°C operating temperature range
  • 1.07" x 0.61" dimensions, including mounting bracket
  • Protected by US patent 6,943,629

Dimensions

Chart - Mini-Circuits ZJL Coaxial Amplifier
Đã phát hành: 2024-09-20 | Đã cập nhật: 2024-10-15