Mini-Circuits ZN8PD-642W-S+ DC Pass 50Ω Power Splitter/Combiner
Mini-Circuits ZN8PD-642W-S+ DC Pass 50Ω Power Splitter/Combiner provides a low 1.5dB insertion loss in a 1800MHz to 6400MHz wideband frequency range. The ZN8PD-642W-S+ features a 10W maximum power input (as a splitter) and 0.875W maximum internal dissipation. The Mini-Circuits ZN8PD-642W-S+ DC Pass 50Ω Power Splitter/Combiner offers a -55°C to +100°C operating temperature in a UU1676 case style with SMA connectors.Features
- 50Ω impedance
- 1800MHz to 6400MHz wideband range
- Low 1.5dB typical insertion loss
- Low 0.2dB typical amplitude unbalance
- 1.15:1 typical output VSWR
- 10W maximum power input (as a splitter)
- 0.875W maximum internal dissipation
- -55°C to +100°C temperature range
- SMA connectors
- UU1676 case style
- DC PASS from sum port to the output ports
- RoHS compliant
Applications
- High band PCS
- UNII
- WIMAX
- WiFi
- BLUETOOTH®
Đã phát hành: 2021-10-01
| Đã cập nhật: 2022-03-11