Mitsubishi Electric DIPIPM+™ Modules

Mitsubishi Electric DIPIPM+™ Modules are all-in-one intelligent power modules equipped with a three-phase converter, brake circuit, and inverter circuit. With a built-in converter+inverter+brake (CIB), the modules help reduce system size and design costs, resulting in a total cost reduction. Mitsubishi Electric DIPIPM+ Modules offer a built-in bootstrap diode (BSD) with a withstand voltage of 1200V for reliability. The DIPIPM+ series also features a lower PCB inductance pattern, reducing noise, design time, and countermeasure parts required for noise reduction.

Features

  • Encapsulated with transfer molded resin
  • Built-in converter and brake
  • Lower PCB inductance pattern
  • Built-in BSD with 1200V withstand voltage

Applications

  • Home appliances
    • Washing machines
    • Refrigerators
    • Air conditioners
    • Fan motors
  • Renewable energy
    • AC motors
    • Robots
    • Inverters
    • Wind power

Specifications

  • High active input of 5V
  • 2500Vrms insulation voltage
  • Open emitter pin of N-side
  • Insulation sheet structure
  • RoHS compliant

Internal Components Block Diagram

Block Diagram - Mitsubishi Electric DIPIPM+™ Modules
Đã phát hành: 2020-08-21 | Đã cập nhật: 2024-10-29