FCT D-Sub Connectors
FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.Features
- Plastic and Metal Backshells
- Cable strain relief
- Provides robust coupling of connectors
- Organizes cable routing
- Various combos of materials and gold-plating thicknesses
- Machined Contacts
- Superior current-carrying capacity
- High mating cycles and increased strength over stamped contacts
- Waterproof IP67 Available
- Zinc die-cast frames
- Off-the-shelf and custom mixed layout D-sub connectors available
- Non-magnetic available
- Cable assemblies available
- D-sub connector accessories available
Applications
- Commercial Aviation
- Aircraft cabins
- Data/Computing
- Mobile
- Defense
- Security
- Surveillance
- Industrial Automation
- Applications exposed to water spray
- Defense connector spacing
- Long cable runs
- MedTech
- MRI
- Measurement control devices
- Patient monitoring devices
- Test equipment
- Telecommunications/Networking
- 19" rack-mounted system
- Communications infrastructure
- Head-end equipment
- Rack0mount servers
- Remote radio heads (RRH)
Additional Resources
Digital Product Board
Đã phát hành: 2013-03-25
| Đã cập nhật: 2023-12-08