Molex Easy-On FFC/FPC One-Touch Connectors
Molex Easy-On FFC/FPC One-Touch Connectors feature single-step mating with an auto lock-nail mechanism and high retention force for reliable connection and easy operation. These connectors offer a visible release button for easy FFC/FPC cable release operation and a lock-nail system that ensures FFC/FPC cable connection by high-retention force. The easy-on FFC/FPC connectors have an insulation resistance of 50MΩ, a dielectric withstanding voltage of 125VAC, and operate at a temperature of up to +125°C. These connectors are ideal for connected mobility, car IoT infotainment, assembly automation, PCB servers, smart appliances, and LED (OLED) displays.Features
- Single-step mating with an auto lock-nail mechanism
- High-retention force
- Lock-nail system
- Visible release button
- Selective gold plating on signal terminal
- Operates at a temperature of up to +125°C
Applications
- Connected home/home appliances
- Smart appliances
- Vending machines
- Automotive
- Connected mobility
- Comfort and infotainment
- Data/computing
- Servers/networking
- Data center storage
- Consumer
- Home entertainment
- Flat LCD/LED display panels
- Home security
- Industrial
- Connectivity
- Signal
- Industrial automation
- Automotive assembly line
Specifications
- 50V maximum voltage
- 0.5A maximum current
- 40mΩ maximum contact resistance
- 125VAC dielectric withstanding voltage
- 50MΩ minimum insulation resistance
- 20 cycles minimum durability
Applications Overview
Videos
Additional Resource
IoT Industrial Content Hub
View the Industrial IoT Content Hub.
Automotive Content Hub
View the Automotive Content Hub.
Medical Content Hub
View the Medical Content Hub.
High-Speed Content Hub
View the High-Speed Content Hub.
Đã phát hành: 2020-12-28
| Đã cập nhật: 2024-08-08