Molex Brad® EtherNet/IP HarshIO Analog Modules
Molex Brad® EtherNet/IP HarshIO Analog Modules for Roller Drives offer an IP67-rated solution for interfacing industrial controllers with conveyor rollers in harsh environments. These modules allow for the connection of up to four roller drives with the ability to control the start/stop and speed of each roller. The M12 ultra-lock interface allows fast connections and changeovers. A four-digit information scroll display provides status information (Ipconfig, PLC connection, and I/O diagnostics) while visible LEDs offer diagnostic capabilities via Fieldbus messaging. Molex Brad EtherNet/IP HarshIO Analog Modules do not need a protective cabinet and can be used directly on machines. Ideal applications include industrial automation and production, food processing, warehousing and distribution, airport logistics, and more.Features
- IP67 housing resists dust, water, and vibration
- Does not require protective cabinet
- -25°C to +70°C operating temperature
- 600mm x 220mm x 20mm package
- Connect up to 4 roller drives
- M12 ultra-lock interface
- Push-button IP address setting
- Integrated 2-port switch
- Daisy-chain wiring possible
- 4-digit information scroll display
- Visible diagnostic LEDs
- Fieldbus ready
Applications
- Industrial automation
- Food processing
- Warehousing and distribution
- Industrial production
- Express parcel, postal, and courier sectors
- Airport logistics
- Baggage handling and sorting
- Supermarkets
- E-commerce distribution centers
- Plant conveying system
Videos
INDUSTRIAL IOT CONTENT HUB
View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.
Đã phát hành: 2016-11-03
| Đã cập nhật: 2024-02-20