Molex Cardinal Test High-Frequency Cable Assemblies
Molex Cardinal Test High-Frequency Cable Assemblies are designed for test and measurement with frequencies up to 110GHz using 1mm connectors. These cable assemblies feature low attenuation that helps deliver low density and a low dielectric constant with a velocity of propagation up to 80%. The cardinal test HF cable assemblies offer an impedance tolerance of ±1%, providing one of the lowest possible VSWRs along the transmission path and for the cable assembly. These cable assemblies are available in 2.4mm, 3.5mm, and 1.85mm plug and jack options with phase-stable, low-loss cables. Typical applications include network systems, testing and instrumentation equipment, automated test equipment, wireless communications, 5G, and high-speed data transmission.Features
- Supports frequencies up to 110GHz using 1mm connectors
- Standard and armored assemblies available
- Low attenuation
- Impedance tolerance of ±1%
- Provides low VSWRs along the transmission path
- 2.4mm, 3.5mm, and 1.85mm plug and jack options are available
Applications
- Network systems
- Testing and instrumentation equipment
- Automated test equipment
- Wireless communications
- 5G
- High-speed data transmission
- Internet of Things (IoT)
- Smart agriculture
Videos
Đã phát hành: 2024-05-07
| Đã cập nhật: 2024-12-10