Molex CP-2.5 Mini Connector System
Molex CP-2.5 Mini Connector System provides electrical and mechanical reliability in a compact design that meets the industry requirements of consumer and industrial applications. Molex CP-2.5 Mini Connectors provide a space-saving 2.5mm pitch design. Interia lock ensures wires are fully inserted, while terminal position assurance (TPA) ensures complete, low-insertion-force locking. The series offers 250VAC maximum voltage, 3A maximum current, and a -40°C to +85°C operating temperature range.Features
- 2.5mm pitch design
- Provides space savings
- Terminal position assurance (TPA)
- Ensures wires are fully inserted
- Interia lock on receptacle housing
- Ensures complete, low-insertion-force locking
- Provides a tactile and audible "click" feedback
Applications
- Industrial/industrial automation
- HVAC
- Copiers
- Vending machines
- Consumer/home appliances
- White goods
- Water heaters
Specifications
- 250VAC maximum voltage
- 3A maximum current
- 20mΩ maximum low-level contact resistance
- 1KVAC dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- 30 cycles maximum durability
- -40°C to +85°C operating temperature range
Đã phát hành: 2020-09-09
| Đã cập nhật: 2024-08-06