Molex DuraClik Wire-to-Board Connectors

Molex DuraClik SMT Wire-to-Board Connectors with terminal retainer options provide superior electrical contact reliability, mating retention, and space savings compared to competitive versions for high-vibration and high-temperature applications. Molex DuraClik 2.00mm pitch connector series is available in single and dual row, 2 to 24 circuits with tin- and gold-plating options. The independent secondary lock (ISL) and terminal position assurance (TPA) variants feature operating temperatures up to +125°C, meeting high-level automotive passenger compartment requirements. The TPA version also offers Interia Lock, requiring a higher insertion force during the earlier part of mating in order to help confirm a secure connection.

Features

  • Inner positive-lock design
    • Provides secure mating and space savings; prevents latch breakage from wire tangling
  • Click sound when mated
    • Audible mating confirmation
  • Wide solder tabs designed and tested to SAE Automotive vibration standards
    • Provides secure PCB retention that can withstand upward pull force of 100N (10kgf) to meet automotive vibration requirements
  • ISL terminal retainer
    • Provides up to 50N of terminal retention force and helps position terminals while meeting automotive requirements
  • TPA terminal retainer
    • Provides up to 20N of terminal retention force and secures terminal positioning
  • Enclosed contact design
    • Protects contact against dust and debris; avoids tangling during harness assembly
  • Operating temperatures up to +125°C (ISL and TPA versions)
    • Meet high-level automotive passenger compartment requirements
  • Open area for direct pick-and-place assembly
    • Supports automated board placement without the need for Kapton tape
  • Gold-plated terminal option
    • Higher durability for repeat mating cycling
  • Inertia lock (TPA version)
    • Requires higher insertion force during earlier part of mating in order to help confirm a secure connection

Applications

  • Automotive
    • Headlights
    • Rear combination lamps
    • Steering switches
    • Gearshifts
    • Meter systems
    • Door modules
    • Navigation systems
    • Rearview mirrors
    • Seat adjusters
    • Sensors
  • Commercial vehicles
    • Tractors
    • Cranes
    • Industrial machinery
  • Electric vehicles (EVs)
    • Battery management systems (BMS)
    • Inverter fastener components
    • Vehicle connectivity
    • Telematics modules
    • Head-up displays
  • Consumers
    • White goods
    • LED lighting
    • IH cooking heaters
    • Vending/gaming machines

TRENDS

           •  Miniaturization
           •  Zonal architecture
           •  Electrification (EVs)
           •  Autonomy

Videos

Đã phát hành: 2009-08-24 | Đã cập nhật: 2026-03-13