Molex EXTreme PowerEdge Plus Card Edge Connectors

Molex EXTreme PowerEdge Plus Card Edge Connectors provide high current density in a low-profile housing for efficient power management. These card edge connectors utilize an innovative dual-layer terminal design, delivering more than 3300W at 12V. The EXTreme PowerEdge plus connectors feature eight independent contact points per power circuit, ensuring multiple current paths that reduce energy inefficiencies and heat generation. These high-power card edge connectors also meet the Modular-Common Redundant Power Supply (M-CRPS) mechanical standards. Typical applications include power shelves, power supplies, servers, storage devices, and switches in data center and telecommunications networking environments.

Features

  • Provides low contact resistance, low power loss, and high reliability
  • Avoids overheating the system
  • Meets M-CRPS mechanical requirements and exceeds the electrical requirements
  • High current density to incorporate smaller and lighter components for space-constrained and high-power applications

Applications

  • Telecommunications/networking:
    • Servers
    • Storage devices
    • Switches
  • Data center:
    • Power shelves
    • Power supplies

Specifications

  • 47A/circuit for 12-circuit connector
  • 100V power and 60V signal
  • 0.6mΩ maximum contact resistance
  • 200 mating cycles durability
  • 140N maximum mating force for a 12-power and 14-signal circuit connector
  • 10N minimum unmate force for a 12-power and 14-signal circuit connector
  • -55°C to 105°C operating temperature range
  • 1.57mm mating PCB thickness
  • LCP housing and UL94 V0 rating
  • RoHS and PFAS compliant
Đã phát hành: 2025-10-30 | Đã cập nhật: 2026-02-10