Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors

Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors are designed to integrate seamlessly with a wide range of cable types, offering an extensive variety of circuit counts for application flexibility. These connectors seamlessly mate with both eared and non-eared cables, and a front-flip actuator offers secure electrical and mechanical contact. The FS19 series also ensures effortless operation, featuring a large actuator with ample space for a finger to open or close the actuator to reduce operator strain and improve productivity. Molex Easy-On FFC/FPC FS19 connectors have 1A maximum current, 125V maximum voltage, and tin-bismuth plating, which has passed tin whisker testing. Applications include industrial automation, robots, appliances, smartphones, and gaming devices.

Features

  • Front-flip actuator
  • Design flexibility - mates with both eared and non-eared FFC/FPC cables in wide range of circuit sizes
  • Easy assembly
  • Compact size for saving space
  • Easy operation - large actuator provides ample space for a finger to open or close actuator
  • Lower height than tin-plated FFC/FPC front-flip connectors
  • Highly reliable terminal design

Applications

  • Appliances
    • LCD devices
    • Washing machines
    • Dryers
    • Dishwashers
    • Refrigerators
    • Microwaves
    • Ovens
    • Induction stoves
  • Industrial automation
    • Industrial controls
    • Robots
  • Consumers
    • Smartphones with multimedia, computing, and connection functionality
    • Gaming devices

Specifications

  • Tin-bismuth plating, passed tin whisker test
  • 1A maximum current
  • 125V maximum voltage
  • 1.90mm mated height
  • 20 cycles durability (maximum)
  • -40°C to +85°C operating temperature range

Circuit sizes

Chart - Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors
Đã phát hành: 2025-04-21 | Đã cập nhật: 2025-06-04