Molex Ganged RJ45 Magnetic Jacks

Molex Ganged RJ45 Magnetic Jacks for Gigabit Ethernet connectivity include ganged 12-port (2x6) and 8-port (2x4) RJ45 versions. The 85728 series 12-port and 85727 8-port Gigabit Magnetic Jacks are EMI optimized and support Gigabit Ethernet connectivity in accordance with IEEE802.3ab for high port-count gigabit switches and routers.

Molex RJ45 Magnetic Modular Jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. In addition to connectivity, magnetic jacks provide signal conditioning, electromagnetic interference (EMI) compliance and electrical isolation. Magnetic modular jacks support Fast Ethernet (10/100) and Gigabit Ethernet applications. RJ45 Magnetic Jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing designers to manage power and ganged versions for high port-count gigabit switches and routers.

View Results ( 4 ) Page
Mã Phụ tùng Bảng dữ liệu Mô tả Sê-ri Số lượng cổng Định mức dòng
85727-1002 85727-1002 Bảng dữ liệu Modular Connectors / Ethernet Connectors GIG PoETEC 2x4 GRN/OR GRN 85727 8 Port 1.5 A
85727-1008 85727-1008 Bảng dữ liệu Modular Connectors / Ethernet Connectors GIG PoETEC 2x4 GRN/YW GRN/YW 85727 8 Port 1.5 A
85727-1003 85727-1003 Bảng dữ liệu Modular Connectors / Ethernet Connectors Modular Conn/Ethernet Conn GIGABIT 2X4 85727 8 Port 1.5 A
85727-1001 85727-1001 Bảng dữ liệu Modular Connectors / Ethernet Connectors GIG PoETEC 2x4 GRN GRN 85727 8 Port 1.5 A
Đã phát hành: 2013-02-28 | Đã cập nhật: 2022-03-11