Molex 2.4/5GHz GPS/WiFi Combo PCB Antennas

Molex 2.4/5GHz GPS/WiFi Combo PCB Antennas are transmission-balanced antennas combining ground-plane independence with high-radiation efficiency to support wide operating frequencies. The antennas feature poly-flexible, double-sided adhesive tape on the antenna to enable easy peel-and-stick mounting anywhere within the device casing. The Molex 2.4/5GHz GPS and WiFi Combo PCB Antennas are ideal for a variety of wireless applications.

Features

  • Ground-plane-independent design
  • High radiation efficiency antenna
  • Compact rigid PCB antenna
  • Poly-flexible, double-sided adhesive tape
  • Cable to antenna attachment with over 18.0N of pull force
  • Wide selection of micro coaxial cable lengths from 50mm to 300mm

Applications

  • Telecommunications/Networking
    • Wi-Fi® devices
    • Wireless LAN (WLAN)
    • IEEE 802.11b/g/n devices
    • GLONASS ‡/BeiDou/UWB/WiMax devices (146186)
    • GPS devices
  • Industrial
    • Machine to machine (M2M) communication smartmeters
    • 2.4GHz and 5GHz industrial, scientific, and medical (ISM) band systems and wireless devices
    • Product tracking systems
  • Consumer Electronics
    • Cameras
    • Mobile gaming devices
    • Personal navigation devices
    • Wireless internet TV and audio devices
  • Smart Home
    • Exercise and health monitors
    • Pet care and pest control devices
    • Home theaters
    • Kitchen TV and bathroom built-in TV systems
  • Medical
    • Telemedicine and telehealth devices
  • Automotive
    • BLUETOOTH® devices
    • Infotainment devices
    • Mobile hotspots
    • Car Audios
    • Smart rear-view mirrors
Đã phát hành: 2016-04-12 | Đã cập nhật: 2023-02-14