Molex LTE/GPS 2-in-1 External Antennas

Molex LTE/GPS 2-in-1 External Antennas offer an 824MHz to 22690MHz frequency range, 50Ω impedance rating, and -40°C to +85°C temperature range. These external antennas combine a high-performance GPS and cellular antenna, ensuring reliable asset tracking and remote monitoring. This multi-protocol solution supports 2/3/4G and GPS technologies and the antenna features less than 2 VSWR with low noise figure and high gain. Molex LTE/GPS 2-in-1 External Antennas are ideal for home automation, networking, infrastructure solutions, and smart appliances. 

Features

  • Integrated LTE and GPS antennas in one housing
  • Supports 2/3/4G and GPS technologies
  • Less than 2 VSWR with low noise and high gain
  • 824MHz to 2690MHz frequency range
  • 50Ω impedance rating
  • 3.73dBi maximum peak gain
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Connected Home
    • Security and surveillance
    • Home automation
    • Home streaming
    • Entertainment
    • Smart appliances
    • Energy and utilities
  • IoT
    • Infrastructure solutions
  • Telecommunications/Networking
    • Infrastructure/networking
  • Commercial Vehicles
    • Networking
    • Roadside traffic infrastructures
Đã phát hành: 2020-06-04 | Đã cập nhật: 2024-08-02