Molex Mega-Fit Pre-Crimped Tin Leads

Molex Mega-Fit Pre-Crimped Tin Leads are offered in 14 and 16 AWG wire and 300mm lengths. Molex Mega-Fit Pre-Crimped Tin Leads applications include home appliances such as washers, dryers, heaters, and air conditioners; telecommunications and networking such as hubs, servers, power supplies, and distribution; and industrial such as machinery, heavy equipment, lighting, and automated commercial vehicles.

Features

  • Pre-crimped and fully tested cables decrease time to market
  • 14 and 16 AWG wire
  • 300mm lengths

Applications

  • Home appliance:
    • Washers
    • Dryers
    • Heaters
    • Air conditioners
  • Telecommunication/networking:
    • Hubs
    • Servers
    • Power supplies
    • Distribution
  • Industrial:
    • Machinery
    • Heavy equipment
    • Lighting
    • Automation in commercial vehicles
Đã phát hành: 2023-06-13 | Đã cập nhật: 2023-07-24