Molex Milli-Grid™ BMI Connectors

Molex Milli-Grid™ BMI (Blind Mate Interface) Connectors are fully shrouded 2.00mm pitch headers. These connectors provide small blind-mating interfaces for wire-to-board and panel-to-board applications across a wide variety of industries. The Milli-Grid BMI connectors offer a wide lead-in bevel design, floating x- and y-axis, high-temperature LCP housing, a choice of 6 PC tail lengths, and a locating peg. Molex Milli-Grid BMI Connectors are ideal for data/communications, telecommunications/networking, and consumer/home entertainment.

Features

  • High-temperature LCP housing
  • Floating x- and y-axis
  • Locating peg that ensures correct connector orientation on PCB
  • Wide lead-in bevel design
  • Fully shrouded housing
  • Choice of 6 PC tail lengths (2.1mm, 2.6mm, 3mm, 3.5mm, 4mm, and 4.5mm)

Applications

  • Automotive
    • Car audio
    • Data/telemetry
  • Telecommunications/Networking
    • Router/Servers
    • Switches
  •  Consumer
    • Copiers
    • Fax machines
    • Printers
    • Satellite radio
Đã phát hành: 2016-04-13 | Đã cập nhật: 2024-02-01