Molex Milli-Grid™ HF Shrouded Connectors
Molex Milli-Grid™ Halogen-Free (HF) Shrouded Connectors offer robust mating performance that meets halogen-free requirements in data, consumer, and other industry wire-to-board applications. The wire-to-board connectors have an LCP housing that supports high-temperature reflow. These connectors feature a single side slot, a locking ramp window, and a polarization key that prevents wrong mating orientations and ensures secure mating. The Milli-Grid HF connectors employ a retention peg for robust PCB retention during the reflow process. These connectors are available in solder tail lengths of 2.60mm, 3.60mm, and 4.60mm to support various PCB thicknesses.Features
- Retention peg for robust PCB retention
- LCP housing supports high-temperature reflow
- Polarization key prevents wrong mating orientation
- SMT tails expand the mounting configuration
- Locking ramp window ensures secure mating
- Single side slot prevents wrong mating orientation
- Choice of 3 through-hole solder tail lengths (2.6mm, 3.6mm, and 4.6mm)
- Halogen-free, RoHS and Glow Wire compliant
Applications
- Data/communications
- Storage
- Servers
- Modems
- Motherboards
- Monitors
- Consumer/home entertainment
- Printers/copiers/fax machines
- Set-top boxes
- Home appliances
- Telecommunications/networking
- Hubs
- Switches/routers
- Vending machines
- Exercise equipment
- Smart meters
- Automotive
- GPS
- Car audio
Specifications
- 125VAC maximum rating
- 20A maximum current
- 40mΩ contact resistance, 5mΩ crimp terminal
- 1000MΩ insulation resistance
- 8.5N minimum contact retention to housing per pin
- Durability
- 50 cycles for Gold-plated
- 25 cycles for Tin-plated
- Copper alloy terminals
- UL 94V-0, black, glass-filled LCP header and crimp receptacle housings
- Plating
- Tin (Sn) selective Gold (Au) 0.05, 0.38 0.76µ Gold (Au) in the contact area
- 2.00µ Matte Tin (Sn) in the solder tail area
- 1.25µ Nickel (Ni) underplating
- -55°C to +105°C operating temperature range
Đã phát hành: 2017-02-27
| Đã cập nhật: 2022-06-24