Molex Mini-Fit Jr. Backshells
Molex Mini-Fit Jr. Backshells are hermaphroditic strain relievers made in 2, 4, 6, 8, 10, and 12 circuits. These backshells increase the strain relief produced in the wire during assembly and reduce the power loss in the Mini-Fit connector system. Molex Mini-Fit Jr. Backshells accommodate the dual row without panel mount versions of Mini-Fit plug and receptacle housings. These backshells are nylon made and accept the wide ranges of 18, 20, and 22 American Wire Gauge (AWG) of UL-1015 and UL-1569 styles.The Mini-Fit Jr. backshells are used directly with wire bundle or wire bundle sheathing. An assembly requires the use of 2 backshells and these backshells are not designed for re-use. The Mini-Fit backshells are used for Mini-Fit plug and receptacle housings of Wire-to-Wire and 4.2mm pitch dual row connector series.
Features
- 2, 4, 6, 8, 10, and 12 loaded circuits:
- 2-circuit Mini Fit back shells are used only with side tabs of plug and receptacle housings
- 4-circuit Mini-Fit backshells are used with and without side tabs of plug and receptacle housings
- 6 to 12 circuits Mini-Fit backshells are used only without side tabs of plug and receptacle housings
- Black color
- Nylon material
- 2 rows
- Bag type packaging
- -40°C to 105°C operating temperature range
Overview
Additional Resource
View Results ( 6 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Mô tả | Số vị trí |
|---|---|---|---|
| 204723-0002 | ![]() |
Headers & Wire Housings MiniFitJr Hermaph BackShll 2ckt LH Blk | 2 Position |
| 204723-0004 | ![]() |
Headers & Wire Housings MiniFitJr Hermaph BackShll 4ckt LH Blk | 4 Position |
| 204723-0006 | ![]() |
Headers & Wire Housings MiniFitJr Hermaph BackShll 6ckt LH Blk | 6 Position |
| 204723-0008 | ![]() |
Headers & Wire Housings MiniFitJr Hermaph BackShll 8ckt LH Blk | 8 Position |
| 204723-0010 | ![]() |
Headers & Wire Housings MiniFitJr Hermaph BckShll 10ckt LH Blk | 10 Position |
| 204723-0012 | ![]() |
Headers & Wire Housings MiniFitJr Hermaph BckShll 12ckt LH Blk | 12 Position |
Đã phát hành: 2018-10-08
| Đã cập nhật: 2022-08-15