Molex Multi-Protocol Antennas
Molex Multi-Protocol Antennas offer expanded frequency ranges to handle a combination of multiple wireless communication protocols. The triple-band ceramic antennas from Molex feature Wi-Fi® HaLow compatibility and are interference-resistant and ideal for barrier penetration, supporting larger but lower (900MHz) frequency ranges than 2.4/5GHz connections. Due to the need for antennas to be integrated immediately, the GPS/Wi-Fi combo balanced PCB and flexible antennas consist of a dipole style with a balanced transmission design, eliminating the need to mitigate PCB ground effects. These antennas are ideal for automotive, consumer, and industrial applications.Applications
- Automotive
- Connected vehicle services
- Industrial
- Smart cities
- Consumer
- IoT device makers
- Smart homes
Additional Resources
Đã phát hành: 2023-02-14
| Đã cập nhật: 2023-02-20