Molex MUO 2.5 Termination Connectors

Molex MUO 2.5 Termination Connectors replace closed-end (CE) terminals efficiently as a grounding solution. Molex MUO 2.5 Connectors reduce harness assembly lead time and improve reliability and processing at OEM and cable assembly houses. These connectors feature finger protection, tangle prevention, as well as a simple water exhaust function. Two separated retainers protect cables and secure the terminal position. Typical applications include general home appliances and HVAC equipment.

Features

  • Finger protection due to retainers covering terminal lance
  • Tangle prevention
  • Simple water exhaust function prevents water from permeating inside of the housing
  • Two separated retainers
    • Protects cables
    • Secures the terminal position and also removes electrical shock hazard

Applications

  • Home appliances
    • Showers
    • Toilets
    • Hair dryers
    • Washing machines
    • Refrigerator
  • HVAC equipment
    • Water heaters
    • Fan heaters
    • Floor heating systems
    • Air conditioners

Videos

Đã phát hành: 2017-10-13 | Đã cập nhật: 2022-10-27