Molex Off-the-Shelf MX150 Cable Assemblies

Molex Off-the-Shelf MX150 Cable Assemblies deliver a 22A current rating and offer various cable lengths for automotive and commercial vehicle applications. The assemblies support both signal and power applications for on-engine automotive and off-road construction equipment. The connectors are based on the 1.5mm ISO blade-type terminal system. The MX150 connector system consists of mat- and cable-sealed connectors, receptacles, and terminals. The assemblies are available in 2, 3, 4, and 6 circuit sizes and contain a one-piece, 3.5mm pitch housing. Molex Off-the-Shelf MX150 Cable Assemblies are available in cable lengths of 150mm, 300mm, and 600mm.

Features

  • Mat-seal technology for MX150 (1.5mm) terminals
  • Temperature class 4 (-40°C to +125°C)
  • 22A current rating
  • 1-piece, 3.5mm-pitch housing
  • Preassembled terminal position assurance (TPA) housing
  • Connector position assurance (CPA) option available
  • 4 polarization and color options
  • V0 versions available (UL1977 certified)
  • USCAR interface
  • Conforms to USCAR-2/USCAR-21/GMW3191
  • Flashover options (custom void patterns) available

Applications

  • Automotive
  • Commercial vehicles
  • Consumer and home appliances
  • Industrial

Automotive Applications

Đã phát hành: 2020-09-22 | Đã cập nhật: 2024-08-06