Molex MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

Features

  • Sealed
    • Excellent flexibility
    • Space-saving design
    • Eliminates accidental disconnection between connectors
    • Robust performance for on-engine, high-vibration, underhood, and under-chassis environments
  • Mid-Voltage
    • Enables use with upgraded 48V wiring
    • Permits straightforward upgrade from existing MX150 connectors
    • Meets stringent automotive industry requirements
    • Delivers a complete solution for mid-voltage wiring applications
  • Terminals
    • High-performance connection for mid-power applications
    • Reliable, economic connectivity
    • Superior performance
    • Eliminates the need for individual cable seals

Applications

  • Automotive
    • Commercial vehicles
    • Industrial vehicles and equipment
    • Recreational vehicles
  • Commercial
    • Construction equipment
    • Marine equipment
    • Recreational vehicles

Specifications

  • Sealed
    • Conforms to USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21
    • 3.5mm pitch housing design
    • Protective matte-seal cap
    • USCAR interface
    • V0 versions available
    • 8-, 10-, 12-, and 16-way connectors available
    • Single- and dual-row backshells/wire dress covers available
  • Sealed/unsealed
    • Pre-assembled TPA housing
    • 1.5mm low insertion force terminal system
  • Unsealed
    • Provide reduced package size
    • Enlarged push surface with ergonomic design
    • Up to four polarization options by color and custom clip slots
  • Terminals
    • Tin, silver, and gold options
    • Current rating up to 22A

Videos

Đã phát hành: 2020-10-13 | Đã cập nhật: 2024-11-25