Molex Nano-Fit 2.5mm Pitch Power Connectors

Molex Nano-Fit 2.5mm Pitch Power Connectors provide a space-saving solution to the design challenge of choosing between exposed terminals or space-greedy protected headers. The Nano-Fit connectors are fully isolated compact connectors that deliver up to 8A with keying options and optional terminal position assurance (TPA). Multiple mechanical keying and color-coded options aid in the prevention of cross-mating, which enables faster assembly times. An optional TPA retainer ensures that the terminals are fully seated in the housing, reducing back out. The connectors also feature a positive-lock housing with an anti-snag design preventing accidental disengagement. Molex Nano-Fit 2.5mm Pitch Power Connectors are ideal for use in consumer/home appliances, telecommunication/networking, automotive, lighting, aerospace/defense, industrial, and medical applications.

Features

  • Small, fully isolated headers
  • Multiple mechanical keying and color-coded options
  • Optional TPA retainer
  • Fully isolated terminals with gold or tin plating
  • Ultra-low mate force terminal with retention tang, contact rib, and 4-points of contact
  • Positive-lock housing with anti-snag design
  • Multilayer boards

Applications

  • Consumer/home appliance
    • Refrigerators
    • Washers/dryers
    • Mobile devices
  • Telecommunications/networking
    • Servers
    • Hubs
  • Automotive
    • Interior lighting
  • Lighting
    • Home lighting fixtures
    • Ballasts
  • Aerospace and defense
    • C4ISR
  • Industrial
    • Assembly line equipment
    • Food and beverage
  • Medical
    • Healthcare IT
    • Patient care equipment

Videos

Feature Highlights

Molex Nano-Fit 2.5mm Pitch Power Connectors

Terminal Diagram

Molex Nano-Fit 2.5mm Pitch Power Connectors
Đã phát hành: 2015-08-28 | Đã cập nhật: 2025-08-18