Molex NeoPress High-Speed Mezzanine System

Molex NeoPress High-Speed Mezzanine System creates design flexibility on space-constrained PCBs with tunable differential pairs, low stack heights, and compliant-pin terminations while producing data rates up to 28Gbps. The Molex NeoPress High-Speed Mezzanine System has been designed to employ compliant-pin termination while minimizing near-end and far-end crosstalk to match the signal integrity of NeoScale SMT Connector. The compliant pin allows engineers to redesign the board when needed and maximize its use without losing signal integrity.

Features

  • 252 (loaded) circuits
  • 252 (maximum) circuits
  • Resin black color
  • 100 maximum cycles of durability
  • 6 rows
  • Mating interface 3.50mm pitch
  • Mating 0.762μm plating
  • Termination 1.270μm plating
  • Stackable
  • -55°C to +85°C operating temperature range
  • Termination Interface: Style through-hole
  • 1.0A maximum current per contact
  • Maximum 30VAC (RMS) voltage rating

Applications

  • Industrial automation
  • Controller personality cards
  • Telecommunications/networking
  • Hubs
  • NAS towers
  • Rackmount servers
  • Servers

Comparison to Mezzanine Products

Chart - Molex NeoPress High-Speed Mezzanine System

Videos

Đã phát hành: 2016-01-04 | Đã cập nhật: 2025-03-26