Molex NTC Probe Thermistors
Molex NTC Probe Thermistors are designed to provide accurate temperature readings in difficult-to-reach locations. These thermistors feature a flexible design with free end wires that can be soldered directly on the PCB and assembled in a terminal block. These end wires can also be crimped to a terminal and used with connectors to provide multiple design options. The NTC probe thermistors have a glass sleeve that ensures protection against abrasion and mechanical damage. The ring terminal mounting tag enables secure surface mounting and heat detection. These thermistors are available in a variety of beta values, lengths, and temperature ranges for a multitude of diverse applications. Typical applications include vending machines, LED lighting, metal 3D printers, printing machines, medical devices, fire detectors, and heating systems.Features
- Design flexibility
- Compact sensing solutions
- Multiple uses across diverse applications
- Available in a variety of beta values, lengths, and temperature ranges
- Glass sleeve for protection
- Ring terminal mounting tab
- Free end-wires
- RoHS compliant
Specifications
- Dielectric withstanding voltage:
- 1.5KVAC for 3 sec
- Insulation resistance:
- 100MΩ @ 500VDC
- -40°C to 250°C operating temperature range
Applications
- Consumer:
- Vending machines
- ATMs
- LED lighting
- Heated coats
- Heated massage chairs
- Space heaters
- Water boilers
- Data/computing:
- Metal 3D printers
- Printing machines
- Medical:
- Medical devices
- Medical storage devices
- Vaccine manufacturing equipment
- Home appliances:
- Washing machines
- Refrigerators
- Electric ovens
- Fire detector
- Electric beds
- Industrial:
- HVAC
- Motors
- Solar heating systems
- Water and oil tanks
- Heating systems
- Transit-refrigerated containers
Applications Overview
Additional Resource
Đã phát hành: 2022-11-22
| Đã cập nhật: 2022-12-05