Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies

Molex Off-the-Shelf (OTS) Micro-One 2.0 Cable Assemblies offer a 2.00mm-pitch solution with an integrated independent secondary lock (ISL). This ISL feature ensures that the terminals are fully inserted. These cable assemblies have a low-profile design that reduces weight and saves space, and the 2- to 8-circuit vertical and right-angle header assemblies offer design flexibility. Molex OTS Micro-One 2.0 Cable Assemblies have UL certification. Applications include consumer and industrial, including household appliances, drones, factory automation, robotics, and more.

Features

  • 2- to 8-circuit vertical and right-angle header assemblies offer design flexibility
  • UL certification
  • 2.00mm pitch low-profile design reduces weight and saves space
  • ISL feature detects incomplete terminal insertion

Applications

  • Industrial
    • Drones
    • Factory automation
    • Power tools
    • Robotics
    • Test equipment
    • Vending machines
  • Consumer
    • Air conditioners
    • Refrigerators
    • Vacuum cleaners
    • Washing machines
    • Water heaters / boilers
Đã phát hành: 2022-05-13 | Đã cập nhật: 2022-05-25