Molex OTS Milli-Grid Discrete-Wire Cable Assemblies
Molex Off-the-Shelf (OTS) Milli-Grid Discrete-Wire Cable Assemblies are offered a variety of cable lengths for connector systems based on a 2mm x 2mm grid pattern. These dual-row assemblies provide design flexibility for wire-to-board, board-to-board, and cable-to-board applications. The series is available in tin or gold in lengths of 50mm, 100mm, 150mm, 300mm, or 600mm with 4, 6, 8, or 10 circuits. The cable assemblies offer both a center polarization key and slot to prevent mismating while early entry system crimp terminals provide a longer pin wipe for more reliable contact. Other features include locking windows to ensure firm locking to receptacles, locking ramps for a strong retention force to headers, and a marking feature for first circuit location. Molex OTS Milli-Grid Discrete-Wire Cable Assemblies are ideal for use in automotive, telecommunications / networking, and consumer applications.Features
- Available gold or tin
- Center polarization key and slot both prevent mismating
- Early entry system crimp terminals provide longer pin wipe for a more reliable contact
- Locking windows ensure firm locking to receptacle
- Locking ramps deliver strong retention force to header
- Marking feature provides marking for first circuit location
- Optional IDT receptacle strain relief enhances cable retention
Applications
- Automotive
- Car audio
- Data / telemetry
- GPS
- Telecommunications / Networking
- Routers
- Servers
- Switches
- Consumer
- Copiers
- Fax machines
- Printers
- Satellite radio
Specifications
- 4, 6, 8, and 10 circuits
- 50mm, 100mm, 150mm, 300mm, and 600mm lengths
- Up to 125VAC (rms) maximum voltage
- 6A maximum current for single circuit
- 40mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- 500VAC (rms) dielectric withstanding voltage for 1 minute between adjacent terminal or ground
- 1.15mm ±0.08mm insulation diameter
- -10°C to +105°C operating temperature range
Đã phát hành: 2021-11-15
| Đã cập nhật: 2022-03-11