Molex OTS Mini-Fit Jr. Overmolded Cable Assemblies

Molex Off-the-Shelf (OTS) Mini-Fit Jr. Overmolded Cable Assemblies deliver up to 6.0A current, provide terminal position assurance options, and offer OTS versions with various circuit sizes and lengths. The Molex OTS Mini-Fit Jr. Overmolded Cable Assemblies include an overmolded strain relief to reduce mechanical stress on wires and terminals. Applications include a variety of automotive, commercial vehicle, consumer, and industrial uses.

Features

  • Terminal position assurance options
  • OTS assemblies offer quick availability for development
  • Overmolded strain relief reduces mechanical stress on wires and terminals
  • Positive locking housings help ensure connectors are fully mated with an easy-to-operate thumb latch and help prevent accidental unmating
  • Polarized mating geometry helps ensure headers and receptacles cannot be mismated

Applications

  • Automotive
    • Harness manufacturers
    • Inside devices
    • Non-sealed applications
  • Consumer
    • Gaming equipment
    • Gaming machines
    • Vending machines
  • Commercial vehicles - electronic control modules
  • Data/computing - copiers and printers
  • Home appliance - white goods
  • Industrial
    • Industrial equipment
    • Power suppliers

Specifications

  • 6A maximum current
  • 600VAC/DC maximum voltage
  • 10mΩ maximum contact resistance
  • 2200VAC dielectric withstanding voltage
  • 1000MΩ minimum insulation resistance
  • 30-cycle durability
Đã phát hành: 2022-01-26 | Đã cập nhật: 2022-03-11