Molex OTS Mini-Fit Sigma Dual Row Cable Assemblies
Molex Off the Shelf (OTS) Mini-Fit Sigma Dual Row Cable Assemblies feature 2 conductors in 2x1 or 1x2 configurations. The utilized connectors feature locking housings and polarized mating geometry. Configurations include both connector-to-connector and connector-to-bare-lead. Molex OTS Mini-Fit Sigma Dual Row Cable Assemblies have a 14.7N max mating force, tin-plated brass contacts, and a nylon housing. These connector assemblies are suitable for industrial, commercial, telecommunication, home appliance, and medical applications.Features
- Positive locking housings
- Polarized mating geometry
- Connector and bare lead termination configurations
- 2x1 and 1x2 pin configurations
Applications
- Automotive
- Commercial vehicle
- Consumer equipment
- Data and computing
- Home appliance
- Industrial
- Industrial automation
- Medical
- Telecommunications and networking
Specifications
- 600VAC / VDC max voltage
- 11.5A max current
- 10mΩ max contact resistance
- 2200VAC dielectric withstanding voltage
- 1000MΩ minimum insulation resistance
- Nylon housing
- Tin plated brass contacts
- 14.7N max mating force
Đã phát hành: 2021-10-12
| Đã cập nhật: 2022-03-11