Molex PicoBlade Standard Connectors

Molex PicoBlade Standard Connectors support designs for both prototyping and global production. PicoBlade receptacles offer a small pitch and friction lock that takes up less PCB real estate, minimizing the chance of accidental unmating due to vibration or mishandling. Molex PicoBlade connectors meet 2011/65/EU RoHS requirements. Typical applications range from consumer to industrial and medical and commercial vehicles. The Molex PicoBlade series offers wire-to-wire and wire-to-board connectors, including SMT and terminal connectors, housing, and PCB headers. The wire-to-board connectors offer 2-, 8-, or 15-circuit options and 2-, 6-, or 10-circuit options for wire-to-wire connectors, both for 26AWG to 32AWG wire.

Features

  • Wire-to-board and wire-to-wire options available
  • Small, compact, 1.25mm pitch for space savings
  • Friction lock ensures long-lasting connection
  • -40°C to +105°C operating temperature range
  • Phosphor bronze contacts
  • Tin-plated contact area
  • 4 header options, including through-hole and SMT with straight and right-angle configurations

Applications

  • Automotive
    • In-vehicle comfort and infotainment
    • Body control
    • Modules, shifters, steering wheels, and instrument clusters
    • Combination switches
  • Healthcare
    • Hearing aids and medical monitors
  • Industrial
    • Security, drones, and electric test equipment
  • Data Communications
    • Laser/inkjet printers, servers, and monitors
  • Consumer
    • Smart TVs, LED TVs, set-top boxes, A/C units, white goods, and gaming consoles

Variety of Circuit Options

Molex PicoBlade Standard Connectors
Đã phát hành: 2016-09-22 | Đã cập nhật: 2026-04-04