Molex Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.

Features

  • Pre-crimped and fully tested cables decrease time to market
  • Available in 75mm to 600mm lengths
  • UL-listed cables with high-quality approved materials
  • Leads are crimped on both ends
    • Allows for wire-to-wire applications
    • Allows for wire-to-board applications when cut in half

High Reliability

Machined contacts

MultiCat

PowerWize

Up to 300V maximum voltage

221960-1126 and 221960-2126 Pre-Crimped Leads

Đã phát hành: 2016-01-06 | Đã cập nhật: 2025-10-01