Molex QSFP28 100G CWDM4 Optical Transceivers
Molex QSFP28 100G CWDM4 Optical Transceivers are monolithic electronic and photonic module assemblies that contain four coarse wavelength division multiplexed lanes, each operating at a 25Gbps data rate. The optical interface is a duplex LC connector and complies with the CWDM4 MSA specification. These modules offer an ideal solution for 100G data transmission over up to 2km or 10km single-mode fiber. Molex QSFP28 100G CWDM4 Optical Transceivers are RoHS 6/6 compliant and have a 0°C to +70°C case temperature range. Typical applications include Ethernet local area network (LAN), 100Gb Ethernet, proprietary cluster interconnect, and InfiniBand connectivity SDR / DDR / QDR / FDR / EDR.Features
- Compliant with CWDM4 MSA optical specifications
- Operates at 25Gbps
- Up to 2km or 10km reach
- 1270nm / 1290nm / 1310nm / 1330nm wavelength
- Duplex LC optical connector
- 4x 25.78125Gbps re-timed electrical interface (IEEE 802.3bm CAUI-4)
- 3.5W maximum power
- 3.3V power supply
- QSFP form factor, compliant to QSFP28 MSA specifications SFF-8679
- Hot pluggable
- Programmable Rx output amplitude and pre-emphasis
- Tx input equalizer
- 0°C to +70°C case temperature range
- RoHS 6/6 compliant
Specifications
- InfiniBand connectivity SDR / DDR / QDR / FDR / EDR
- 100Gb Ethernet
- LAN
- Proprietary cluster interconnect
Đã phát hành: 2023-08-01
| Đã cập nhật: 2023-08-04