Molex RF SMA Cable Assemblies
Molex RF SMA Cable Assemblies feature a wide range of cable assemblies with an SMA connector end and other various connector ends, including SMA, BNC, MMCX, and Type N. The cable assemblies offer straight and right-angle connector options and are available in 12" to 196" cable lengths for application flexibility. The Molex RF SMA Cable Assemblies operate with a 0GHz to 6GHz frequency range, a 50Ω impedance rating, and a 500VAC withstand voltage rating at 0.5mA. The SMA cable assemblies are ideal for various applications, including commercial aviation, consumer electronics, data, computing, MedTech, mobile devices, and telecommunications.Features
- SMA connector end
- Other connector end options
- BNC
- MMCX
- Type N
- Straight and right-angle connector options
- 12" to 196" cable lengths
- 0GHz to 6GHz frequency range
- 50Ω impedance rating
- 500VAC withstand voltage rating at 0.5mA
Applications
- Commercial aviation
- Consumer
- Data/computing
- MedTech
- Mobile devices
- Telecommunications
Đã phát hành: 2024-07-22
| Đã cập nhật: 2024-11-26