Molex Board-In Connector with Short Pin Terminal
Molex 2.00mm Pitch Board-In Connector with Short Pin Terminal is designed mainly for automotive applications and complies with major industry standards. Molex 2.00mm Pitch Board-In Connector with Short Pin Terminal features an improved terminal pin position for better solderability on thin PCBs. This connector provides 125V maximum voltage and 3.0A maximum current. It operates over a -40°C to +105°C operating temperature range.Features
- Wider pin terminal
- Enables better PCB retention force on PCB hole diameter of 0.9mm
- Short pin terminal
- Establishes good soldering condition for PCBs with a thickness of 1.2mm or 1.6mm
- Terminal and housing locking features
- Ensures secure terminal retention force
- Larger wire accommodation
- Adopts automotive wire specifications
Applications
- Automotive
- Infotainment
- Automotive lighting
- Industrial
- Factory machines
- Power tools
- Security systems
- Home appliance
- Heating, ventilation, and air-conditioning (HVAC) systems
- White goods
- Medical
- Patient monitoring
Specifications
- 125V maximum voltage
- 3A maximum current
- 5mΩ maximum contact resistance
- 1000VAC dielectric withstanding voltage (rms)
- 1000MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
Đã phát hành: 2020-01-22
| Đã cập nhật: 2024-07-30