Molex Standard Modular Jacks

Molex Standard Modular Jacks ensure high performance and superior reliability across a wide range of Ethernet data speeds. These modular jacks deliver fleixibility for a variety of design needs and include RJ11 and RJ45 jacks in right-angle or vertical top/bottom-entry styles with through-hole or SMT soldering. The jacks come in single-port or ganged and stacked multi-port versions. Molex Standard Modular Jacks offer Cat 3, Cat 5, and Cat 5e speeds and a variety of options, including shielding for advanced EMI/RFI protection. Applications include a wide range of consumer, home appliance, medical, telecom/networking, and industrial uses.

Features

  • RJ11 and RJ45 jacks in right-angle, vertical top/bottom-entry styles, through-hole or SMT soldering
  • Single-port, ganged and stacked multi-port versions
    • Delivers flexibility for variety of design applications
  • 4, 6, and 8 contacts
    • Meets needs of variety of applications
  • Shielding available for both plugs and jacks
    • Provides advanced EMI/RFI protection
    • External and internal shield in many versions
  • SMT jacks available with Kapton tape
    • Enables automated, quick placement on PCBs
  • Lightpipes available with modular jacks
    • Maintains high signal integrity performance. Reduces EMI/RFI
  • 1.27µm (50µ") all-gold plating options
    • Meets FCC68.5, IEC60603-7
    • Approved for all FCC and IEC license applications
  • Cat 3, Cat 5, and Cat 5e speeds are suitable for wide range of applications
  • Low-profile versions allow for tight board stacking
  • Various panel grounding tab configurations
    • Available with tabs and without tabs
    • Fits various panel cut-out needs
    • PCB ground tabs can be located in front of or behind plastic peg
  • LED options, including lightpipes on modular jacks
    • Provides visual indication of port activity
  • Keep-out feature available
    • Latch prevents insertion of an RJ11 plug into an RJ45 housing, which can cause damage to contacts
  • Palladium nickel and gold flash plating options
    • 2500 mating cycles
    • Meets durability requirement of IEC60603-7 PL 2 and FCC68.5

Applications

  • Home appliance
    • Vending machines
    • Cash registers
    • Card swipes
    • Gaming
    • Printers
    • Photocopiers
    • Fax machines
  • Telecom/networking
    • Servers
    • Switches
    • Patch panels
    • Routers
  • Medical
    • Home analysis monitors
    • Bed monitors
    • Breathing devices
  • Consumer
    • Set-top boxes
    • Home security
    • Web TV
    • Gaming devices
  • Industrial
    • Control units
    • Vision systems
    • Security systems
    • Test equipment

Modular Jack Types

Chart - Molex Standard Modular Jacks
Đã phát hành: 2018-05-22 | Đã cập nhật: 2024-11-28