Molex RJ45 Magnetic Modular Jacks

Molex RJ45 Magnetic Modular Jacks incorporate wire-wound components (magnetics) in standard RJ45 jacks. In addition to connectivity, magnetic jacks provide signal conditioning, electromagnetic interference (EMI) compliance, and electrical isolation. Magnetic modular jacks support Fast Ethernet (10/100) and Gigabit Ethernet applications. Molex RJ45 Magnetic Jacks are available in Power over Ethernet (PoE) versions that support PoE functionally while allowing designers to manage power and ganged versions for high port-count gigabit switches and routers.

Features

  • Integrated magnetics
    • Filters common mode noise to provide signal integrity and protects PHY chip
    • Provides DC isolation
    • Offers low mode conversion
  • Integrated PD or PSE Design
    • PoE circuitry, transformers, chokes, capacitors and resistors, and other components with the connector
    • Eliminates complex design and testing, reduces time-to-market, saves PCB space
  • Fully shielded designs
    • Advanced EMI and ESD protection
  • Non PoE/ PoE / PoE+ options
    • Provides flexibility for a variety of design applications
  • IEEE 802.3 compliant
    • Ethernet 10/100/1000 compatible
  • IEEE 802.3af compliant
    • Power over Ethernet compatible
  • IEEE 802.3at compliant
    • Power over Ethernet Plus compatible

Applications

  • Datacomm/Telecommunications
    • PoE power injectors
    • Low PoE port-count switches
    • Server peripheral communication and power
  • Security
    • IP enabled devices (security devices)
    • Wireless access points
  • Industrial
    • Building automation
  • Consumer / Small Office/ Home Office
    • Desktop computers
    • Set-top boxes
Đã phát hành: 2013-02-28 | Đã cập nhật: 2022-03-11