Molex Pico-EZmate & Pico-EZmate Slim Connector Systems

Molex Pico-EZmate and Pico-EZmate Slim Connector Systems provide reduced size interconnect solutions, as industries move towards ever shrinking module sizes. The Pico-EZmate 1.2mm wire-to-board connector system meets the industrial need with mated-heights of 1.55mm and 1.65mm. This interconnect system features an audible click to ensure the secure locking features between the receptacle housing and header. The receptacle is mated vertically with the header, which enables easy placement in tight packaging applications.

The Molex Pico-EZmate connector system is available in 2 to 6 circuits, offers 1.5A current max. per contact, and is ideal for various applications such as notebook, mobile phone, GPS, MP3, MP4, portable audio players, or any low profile application and mobile device.

The Pico-EZmate Slim wire-to-board connector system introduces an even lower mated-height of 1.2mm and provides customers the needed speed in their pick-and place operations. This interconnect system also offer higher circuit size variants that pass multiple test cycles. The Pico-EZmate slim connectors feature polarization key, open-top receptacle housing, vertical mating design, and open space on the header. Typical applications include smartphones, mobile devices, entertainment devices, and home appliances.

View Associated Pico-EZmate Pre-Crimped Leads

Features

  • Ultra low profile
  • Space saving
  • Vertical mating
  • Easy application in tight spaces
  • Open space on header
  • Accommodates pick-and-place
  • Gold plating
  • Secure contact for multiple cycles
  • Polarizing key
  • Prevents mismating

Specifications

  • 50V maximum voltage
  • 20mΩ contact resistance
  • 100MΩ minimum insulation resistance
  • 14.7N contact insertion force
  • 3.5N contact retention to housing
  • 18N maximum mating force
  • 10 mating cycles durability

Applications

  • Entertainment devices
  • White goods
  • Linear lights
  • Track lighting
  • Mobile phone
  • Tablets

Videos

Đã phát hành: 2009-05-26 | Đã cập nhật: 2024-08-08