Temp-Flex Cable, Inc. Foam-Core Low-Loss Coaxial Microwave Cables

Temp-Flex Foam-Core Low-Loss Coaxial Microwave Cables combine space-saving features with an effective dielectric. The fluoropolymer insulation eliminates the phase-knee effect and delivers linear electrical length (stable performance) at room temperature. The cables achieve 80% velocity of propagation (VOP) loss characteristics. It also offers shielding greater than 100dB at high frequencies. Applications for the Temp-Flex Foam-Core Loss Loss Microwave Cables include data / telecom / networking, medical, and aerospace, and defense.

Features

  • Fluoropolymer insulation eliminates the phase-knee effect
  • Achieves 80% velocity of propagation (VOP) loss characteristics compared with air-enhanced PTFE
  • High-temperature, thermally, and mechanically stable dielectric
  • Product offering down to 1.118±0.051mm (0.044±0.002") shield OD
  • Shielding effectiveness better than 100dB at high frequency
  • Tight impedance control +/-1Ω
  • Superior RF performance at high frequencies
  • Closed-cell foam structure

Applications

  • Data / Telecommunications / Networking
  • Medical
  • Aerospace and defense

Videos

Đã phát hành: 2016-11-07 | Đã cập nhật: 2024-12-16