Monnit Wireless Sensors

Monnit Wireless Sensors are an ecosystem of 50+ sensor types that detect changes in variables. These variables include temperature, water presence, door position, electrical current, and voltages. Employ an autonomous wireless sensing solution that protects your bottom line. The Monnit Wireless Sensors have a superior wireless range with 1000+ ft. of non-line-of-sight through 12-14 walls. A long battery life ensures 10+ years of use powered by two "AA" batteries.

Features

  • Superior wireless range
    • 1,000+ ft. non-line-of-sight through 12-14 walls
  • Long battery life
    • 10+ years powered by two AA batteries
  • Monnit Encrypt-RF™ security
    • Integrated security (256-bit exchange and AES-128 CTR)
  • Onboard data memory
    • Store up to 512 readings per sensor
  • Future proof
    • Over-the-air updates allow products to be updated remotely
  • 100% Comprehensive solution
    • No additional hardware, software, or subscriptions are required, with no monthly fees
Đã phát hành: 2018-11-30 | Đã cập nhật: 2024-07-08