Monolithic Power Systems (MPS) EVKT-MP2723A Evaluation Kit
Monolithic Power Systems (MPS) EVKT-MP2723A Evaluation Kit is used as a standalone switching charger with integrated USB detection. The kit also has USB On-the-Go (OTG) operation. Its layout accommodates common capacitors. The default function of this board is preset for charger mode, and the full-charge voltage is preset to 4.2V for a single-cell Li-ion battery.Features
- 3.7V to 5.5V operating input voltage (VIN) range
- Up to 22V sustainable voltage
- 3A, 1.35MHz, high-efficiency buck charger
- Up to 92% charge efficiency at 3A charge current (ICHARGE)
- Auto-detection for USB SDP, CDP, DCP, and non-standard adapters
- USB OTG with 4.8V to 5.5V adjustable output voltage (VOUT), up to 93% efficiency with up to 1.5A VOUT
- NVDC power path management
- Instant-on works with no battery or deeply discharged battery
- Ideal diode operation in battery supplement mode
- High battery discharge efficiency for up to 8.5A with 14mΩ BATFET
- I2C port for flexible system parameter setting and status reporting
- Fully integrated power MOSFETs and current sensing
- Dedicated DISC Pin for shipping mode and system reset
- 13μA low battery leakage current in shipping mode
- Integrated ADC for monitoring VIN, input current (IIN), ICHARGE, battery voltage (VBATT), system voltage, and battery temperature
- Charging status indicator
- Safety features
- Configurable JEITA for battery temperature protection
- Battery charging safety timer
- Thermal regulation
- Thermal shutdown
- Watchdog monitoring I2C operation
- Input/system Over-Voltage Protection (OVP)
- Available in a QFN-26 (3.5mmx3.5mm) package
Đã phát hành: 2022-02-24
| Đã cập nhật: 2022-03-11