Monolithic Power Systems (MPS) MDC97476/7/8 Analog-to-Digital Converters (ADCs)

Monolithic Power Systems (MPS) MDC97476/7/8 Analog-to-Digital Converters (ADCs) are 12-bit, 10-bit, and 8-bit, respectively, high-speed, low-power successive-approximation ADCs. The parts operate from a single 3V to 3.6V power supply with a conversion rate up to 1MSPS.

The MDC97476/7/8 uses a three-wire SPI-compatible serial digital interface for chip control and data output. The serial clock determines the sampling rate, and a chip-select pin controls the conversion process and data acquisition.

The MPS MDC97476/7/8 use the power supply as the reference, and power consumption is as low as 4.9mW at a 1MSPS conversion rate with a 3.3V power supply. The parts are available in a 6-pin TSOT-23 package, with an operating temperature range of -40°C to +85°C.

Features

  • 12-bit (MDC97476), 10-bit (MDC97477), and 8-bit (MDC97478) SAR analog-to-digital converters
  • Conversion rate up to 1MSPS
  • Single 3.0V to 3.6V power supply
  • Low power of 4.9mW at 1MSPS with 3.3V supplies
  • 72dB SNR at 120kHz input frequency (MDC97476)
  • Reference derived from the power supply
  • SPI-compatible serial interface
  • 6-pin TSOT-23 package

Applications

  • Battery-powered systems
  • Medical instruments
  • Instrumentation and control systems
  • Portable systems
  • Data acquisition systems
  • Mobile communications

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MDC97476/7/8 Analog-to-Digital Converters (ADCs)
Đã phát hành: 2026-02-02 | Đã cập nhật: 2026-02-06