Monolithic Power Systems (MPS) MPM3833C Step-Down Power Modules

Monolithic Power Systems (MPS) MPM3833C Step-Down Power Modules are step-down power converters that include built-in power MOSFETs and inductors with ultra-low ripple noise. These power modules operate in forced Continuous Conduction Mode (CCM) with under 10mV ripple voltage. The MPM3833C power modules feature constant on-time control, cycle-by-cycle current limiting, thermal shutdown, and Short-Circuit Protection (SCP) with hiccup mode.

These power modules provide a fast transient response with easy loop stabilization. The MPM3833C power modules are highly efficient and are available in an ultra-small QFN-18 package. These power modules are designed for optical modules, FPGA, ASIC, and DSP power modules.

Features

  • Built-in power MOSFETs and inductor
  • Ultra-low ripple noise
  • Ultra-small
  • Low radiating emissions
  • Forced CCM
  • Cycle-by-cycle overcurrent limiting
  • SCP with hiccup mode
  • Needs only 4x external components
  • 100% duty cycle during dropout
  • Offers Enable (EN) and Power Good (PG) for power sequencing 
  • Adjustable output
  • Excellent load and line reduction
  • Fast transient response
  • High-efficiency
  • Easy loop stabilization

Applications

  • FPGA, ASIC, and DSP power
  • Optical modules
  • LDO replacement
  • Power for portable products
  • Storage in Static Disk Drives (SDD) and Hard Disk Drives (HDD) 
  • Space-limited and low ripple noise applications

Specifications

  • 2.75V to 6V input voltage range
  • Up to 3A continuous output current
  • Ultra-small QFN-18 package, 2.5mm x 3.5mm x 1.6mm in dimension
  • Under 10mV ripple voltage
  • 3W maximum continuous power dissipation
  • 1x output capacitor
  • 100% duty cycle during dropout
  • -40°C to +150° operating junction temperature range

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MPM3833C Step-Down Power Modules

Typical Application Diagram

Application Circuit Diagram - Monolithic Power Systems (MPS) MPM3833C Step-Down Power Modules
Đã phát hành: 2019-02-20 | Đã cập nhật: 2023-10-17