Xsens MTi-7 GNSS/INS Module
Xsens MTi-7 Global Navigation Satellite System (GNSS)/Inertial Navigation System (INS) Module is a small motion tracking module with multiple GNSS receiver support. This Xsens module employs advanced sensor-fusion algorithms. Xsense MTi-7 GNSS/INS module features a miniature SMD form factor (12.1mm x 12.1mm) and consumes low power. This module is ideal for upcoming technologies, including drones, Unmanned Aerial Vehicles (UAVs), smart farming, unmanned control, the Internet of (Moving) Things, and robotics.
Features
- Industry-standard Arduino-compatible development kit
- High-performance orientation, velocity, and positioning using advanced sensor fusion algorithms
- Best-in-class hardware and firmware using the same form factor
- Uniform software/hardware interface over product lifetime (no end of life)
Applications
- Navigation input for UAV flight control
- Navigation input for ground vehicles
- Outdoor mapping stabilization
- Hyperspectral cameras
Specifications
- 2.19V to 3.6V input voltage
- Footprint-compatible SMD package
- 12.1mm x 12.1mm x 2.55mm
- 0Hz to 800Hz output data rate
- ±2000º/s full-scale gyroscope range
- ±16g accelerometer full-scale range
Videos
Additional Resources
Đã phát hành: 2018-06-01
| Đã cập nhật: 2026-03-26