MSA Safety FieldServer BACnet Router
MSA Safety FieldServer BACnet Router provides stand-alone routing between BACnet networks like BACnet/IP, BACnet Ethernet, and BACnet MS/TP networks. This feature helps the system integrator mix BACnet network technologies within a single BACnet internetwork and provides a secure cloud connection. MSA Safety FS-Router-BAC2 router includes one 10/100Mbps Ethernet port and two RS-485 MS/TP ports, enabling up to 64 BACnet MS/TP devices to connect without additional line drivers. Compared with a single port router, the dual port router halves device response time by distributing devices over the two RS-485 ports. The FieldServer BACnet router has an easy one-page configuration, simplifying installation. The FS-Router-BAC2 router has been certified by BTL to ensure the highest standard for BACnet integration.Features
- BACnet Explorer discovers devices connected to the FS BACnet Router
- Web-based configuration with no additional software
- NAT support with secondary BACnet/IP connection for routing between public and private IP networks
- Dynamic Host Configuration Protocol (DHCP) to automatically obtain the IP setting from the network
- Foreign Device Registration (FDR), exposing up to 147 device details on different subnets
- SMC Cloud registration connects the devices to the cloud, allows secure remote access for diagnostics, monitoring, alarming and configuration
- Medium Dependent Interface Crossover (MDIX) uses Ethernet cable for commissioning and installation
- BACnet Broadcast Management Device (BBMD) connects between different subnets supported on the Broadcast Distribution Table (BDT)
- Multiple BACnet routing connections
- BACnet/IP and BACnet MS/TP
- BACnet MS/TP and BACnet Ethernet
- BACnet MS/TP and BACnet MS/TP
- BACnet/IP and BACnet/IP
- BACnet/IP and BACnet Ethernet
Mechanical Dimensions
Videos
Đã phát hành: 2019-05-06
| Đã cập nhật: 2024-04-19