Murata 2AE Wi-Fi + BLUETOOTH Module
Murata 2AE Wi-Fi + BLUETOOTH Module is a small high-performance module based on the Infineon CYW4373E combo chipset. It supports WiFi 802.11a/b/g/n/ac + BLUETOOTH® 5.0 BR/EDR/LE up to 433Mbps PHY data rate on Wifi and 3Mbps PHY data rate on BLUETOOTH®. The WLAN section supports PCIe/SDIO v2.0/USB2.0 interface, and the BLUETOOTH® section supports USB2.0, a high-speed 4-wire UART interface, and PCM for audio data.Features
- 2.4GHz/5GHz WiFi+ BLUETOOTH® module
- AP and STA dual-mode network topology
- Infineon (CYW4373E) chipset
- No processor
- DSSS /CCK / OFDM modulation
- FCC/IC "reference" certified
Block Diagram
Additional Resources
Đã phát hành: 2022-10-05
| Đã cập nhật: 2022-10-07