Murata Power Solutions 3000D Surface Mount Power Inductors

Murata Power Solutions 3000D Surface Mount Power Inductors offer a rated current of up to 80A, an inductance range from 90nH to 155nH, and a low-profile design. These inductors suppress noise in high-frequency, high-current switching power supplies, DC-DC converters, DC-AC inverters, and VRMs. The 3000D series inductors are rated to MSL 1 and are compatible with a peak reflow solder temperature of +245°C per J-STD-020. Murata Power Solutions 3000D Surface Mount Power Inductors operate in a temperature range of -40°C to +125°C.

Features

  • Low-profile, surface-mount design
  • 90nH to 155nH inductance range
  • Up to 80A rated current
  • -40°C to +125°C temperature range
  • Halogen free
  • RoHS compliant

Applications

  • High-current switching power supplies
  • DC-DC converters
  • DC-AC inverters
  • VRMs

Mechanical Dimensions

Murata Power Solutions 3000D Surface Mount Power Inductors
Đã phát hành: 2023-06-01 | Đã cập nhật: 2023-06-07