Murata Power Solutions CME 0.75W Single-Output DC/DC Converters
Murata CME 0.75W Single-Output DC/DC Converters are isolated 0.75W DC/DC Converters that offer a cost-effective lower power alternative to a 1W DC/DC converter. The CME converters feature galvanic isolation and an operating temperature range from -40°C to +85°C with full 0.75W output. This allows the devices to be configured to provide an isolated negative rail in systems where only positive rails exist.Features
- Single isolated output
- Short circuit protection options
- UL 60950 recognized
- 1kVDC or 3kVDC options
- Wide temperature performance at full 0.75W load, -40°C to +85°C
- Industry-standard pinouts
- 3.3V and 5V inputs
- 3.3V, 5V, and 12V outputs
- Pin Compatible with LME, MEE1, MEE3, NKE, NME, and NML series'
Specifications
- 63mA, 150mA, and 227mA output current options
- 195mA to 300mA input current range at the rated load
- 5% to 12% load regulation range
- 10mVp-p to 30mVp-p ripple and noise range
- 22pF to 35pF isolation capacitance range
- 2.97V to 5.5V voltage range, continuous operation
- 95mA input short circuit current
- 0.75W rated power
- 10GΩ isolation resistance
- 91kHz to 135kHz typical switching frequency range
- Temperature ranges
- -40°C to +85°C operating
- -50°C to +130°C storage
- Free air convection cooling
Đã phát hành: 2014-03-24
| Đã cập nhật: 2022-03-11