Murata TOKO DFE Series Metal Alloy Inductors

Murata DFE Series Metal Alloy Inductors

Murata DFE Series Metal Alloy Inductors are low profile inductors that use magnetic iron powder to ensure the capability for large current and flat wire for low DC resistance. The inductors boast magnetically shielded, low audible core noise and are reflow solderable with an operating temperature varying from -40ºC to +85/+125ºC.

Features
  • Low profile
  • Magnetic Iron Powder ensures the capability for large current
  • Flat Wire allows for Low DC resistance
  • Magnetically shielded, low audible core noise
  • Reflow solderable
  • Halogen free and RoHS compliant
  • Operating temperatures vary from -40°C to +85/+125°C

 

 
Series
DimensionsCase Size
Inductance Range
Rated DC Current
Datasheet
DFE201610C
2.0x1.6x1.0mm
2016
65uH - 2.2µH
1.2A - 2.8APDF
DFE201610P
2.0x1.6x1.0mm
2016
.24uH - 2.2µH1.4A - 3.8APDF
DFE201612C
2.0x1.6x1.2mm
2016
.47uH - 2.2µH
1.3A - 3.2APDF
DFE201612P
2.0x1.6x1.2mm
2016
.24uH - 2.2µH1.4A - 3.2APDF
DFE252008C
2.5x2.0x0.8mm
2520
.47uH - 4.7µH1.1A - 2.0APDF
DFE252010C
2.5x2.0x1.0mm
2520
.47uH - 10µH1.0A - 3.1APDF
DFE252010F
2.5x2.0x1.0mm
 25200.33 - 10µH
0.9A - 4.8A
DFE252010F-100M=P2 Datasheet
DFE252010P
2.5x2.0x1.2mm
2520
.33uH - 4.7µH1.1A - 3.8APDF
DFE252012C
2.5x2.0x1.2mm
2520
.47uH - 10µH0.85A - 3.7APDF
DFE252012F
2.5x2.0x1.2mm
2520 .33µH - 10µH
0.95A - 5.1A
DFE252012F-100M=P2 Datasheet
DFE252012P
2.5x2.0x1.2mm
2520.33uH - 4.7µH1.4A - 4.6APDF
eNews
  • Murata / TOKO
Đã phát hành: 2016-01-10 | Đã cập nhật: 2016-01-10